7914S-1-000E | |
---|---|
DigiKey Part Number | 7914S-1-000ETR-ND - Tape & Reel (TR) 7914S-1-000ECT-ND - Cut Tape (CT) 7914S-1-000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914S-1-000E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7914S-1-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.00mm x 5.18mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.40300 | ¥114.03 |
25 | ¥10.71880 | ¥267.97 |
100 | ¥9.25820 | ¥925.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.25780 | ¥1,851.56 |
400 | ¥8.43700 | ¥3,374.80 |
600 | ¥7.84420 | ¥4,706.52 |
1,000 | ¥7.29687 | ¥7,296.87 |
5,000 | ¥6.15673 | ¥30,783.65 |
10,000 | ¥5.70068 | ¥57,006.80 |