PRO-OB-471 | |
---|---|
DigiKey Part Number | 535-PRO-OB-471TR-ND - Tape & Reel (TR) 535-PRO-OB-471CT-ND - Cut Tape (CT) 535-PRO-OB-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-471 |
Description | RF ANT 868MHZ/915MHZ STAMPED MET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM Stamped Metal RF Antenna 860MHz ~ 870MHz, 902MHz ~ 928MHz Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 860MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -6dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.27312 | ¥2,318.28 |
500 | ¥8.11390 | ¥4,056.95 |
1,250 | ¥6.72303 | ¥8,403.79 |
2,500 | ¥6.25934 | ¥15,648.35 |
6,250 | ¥6.02754 | ¥37,672.12 |
12,500 | ¥5.79571 | ¥72,446.38 |