PRO-OB-572 | |
---|---|
DigiKey Part Number | 535-PRO-OB-572TR-ND - Tape & Reel (TR) 535-PRO-OB-572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-572 |
Description | ANT GSM/NB-IOT SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 875.5MHz, 1.94GHz GSM, UMTS Stamped Metal RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-572 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | GSM, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥42.47200 | ¥424.72 |
25 | ¥37.34760 | ¥933.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥31.60500 | ¥3,160.50 |
200 | ¥29.43630 | ¥5,887.26 |
300 | ¥28.34193 | ¥8,502.58 |
500 | ¥27.12228 | ¥13,561.14 |
700 | ¥26.40551 | ¥18,483.86 |
1,000 | ¥25.71320 | ¥25,713.20 |
2,500 | ¥24.33473 | ¥60,836.83 |