PRO-OB-468 | |
---|---|
DigiKey Part Number | 535-PRO-OB-468TR-ND - Tape & Reel (TR) 535-PRO-OB-468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-468 |
Description | RF ANT 850MHZ/900MHZ STAMPED MET |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 2.1GHz GSM, UMTS Stamped Metal RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | GSM, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥15.23400 | ¥152.34 |
25 | ¥13.05440 | ¥326.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.60440 | ¥1,060.44 |
200 | ¥9.67525 | ¥1,935.05 |
300 | ¥9.20540 | ¥2,761.62 |
500 | ¥8.68128 | ¥4,340.64 |
700 | ¥8.37309 | ¥5,861.16 |
1,000 | ¥8.07514 | ¥8,075.14 |
2,500 | ¥7.42809 | ¥18,570.22 |
5,000 | ¥7.03409 | ¥35,170.45 |
10,000 | ¥6.70706 | ¥67,070.60 |