RQ3P300BHTB1 | |
---|---|
DigiKey Part Number | 846-RQ3P300BHTB1TR-ND - Tape & Reel (TR) 846-RQ3P300BHTB1CT-ND - Cut Tape (CT) 846-RQ3P300BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3P300BHTB1 |
Description | NCH 100V 39A, HSMT8, POWER MOSFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 32W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.88500 | ¥158.85 |
100 | ¥12.64350 | ¥1,264.35 |
500 | ¥10.69864 | ¥5,349.32 |
1,000 | ¥9.07767 | ¥9,077.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.62376 | ¥25,871.28 |
6,000 | ¥8.29957 | ¥49,797.42 |
9,000 | ¥8.02480 | ¥72,223.20 |