USB2534I-1080AENTR | |
---|---|
DigiKey Part Number | USB2534I-1080AENTR-ND - Tape & Reel (TR) USB2534I-1080AENCT-ND - Cut Tape (CT) USB2534I-1080AENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2534I-1080AENTR |
Description | IC USB 2.0 HUB CTLR 4PORT 36SQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2534I-1080AENTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
25 | ¥44.29120 | ¥1,107.28 |
100 | ¥40.21080 | ¥4,021.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.21104 | ¥120,633.12 |