AP2111SG-13 | |
---|---|
DigiKey Part Number | AP2111SG-13DITR-ND - Tape & Reel (TR) AP2111SG-13DICT-ND - Cut Tape (CT) AP2111SG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2111SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2111SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.05800 | ¥50.58 |
25 | ¥4.75040 | ¥118.76 |
100 | ¥3.87740 | ¥387.74 |
250 | ¥3.60180 | ¥900.45 |
500 | ¥3.06520 | ¥1,532.60 |
1,000 | ¥2.45226 | ¥2,452.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22232 | ¥5,555.80 |
5,000 | ¥2.06906 | ¥10,345.30 |
12,500 | ¥1.99243 | ¥24,905.38 |
25,000 | ¥1.91580 | ¥47,895.00 |