OPA2836IDGSEVM | |
---|---|
DigiKey Part Number | 296-30621-ND |
Manufacturer | |
Manufacturer Product Number | OPA2836IDGSEVM |
Description | EVAL MOD FOR OPA2836 VSSOP/MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA2836 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Slew Rate | 580V/µs | |
-3db Bandwidth | 205 MHz | |
Current - Output / Channel | 50 mA | |
Current - Supply (Main IC) | 1 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA2836 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |