OPA2836IDGSR | |
---|---|
DigiKey Part Number | 296-30117-2-ND - Tape & Reel (TR) 296-30117-1-ND - Cut Tape (CT) 296-30117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IDGSR |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 560V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.05800 | ¥210.58 |
25 | ¥19.91040 | ¥497.76 |
100 | ¥17.25450 | ¥1,725.45 |
250 | ¥16.36936 | ¥4,092.34 |
500 | ¥15.57810 | ¥7,789.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.57810 | ¥38,945.25 |