SN74AS808BDW | |
---|---|
DigiKey Part Number | 296-33820-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS808BDW |
Description | IC GATE AND 6CH 2-INP 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS808BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 13 mA | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.80300 | ¥458.03 |
25 | ¥43.66960 | ¥1,091.74 |
100 | ¥37.91700 | ¥3,791.70 |
250 | ¥36.21312 | ¥9,053.28 |
500 | ¥33.01786 | ¥16,508.93 |
1,000 | ¥28.75755 | ¥28,757.55 |
2,500 | ¥27.69246 | ¥69,231.15 |