74LVC3GU04DC,125 | |
---|---|
DigiKey Part Number | 1727-7047-2-ND - Tape & Reel (TR) 1727-7047-1-ND - Cut Tape (CT) 1727-7047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3GU04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.35280 | ¥83.82 |
100 | ¥2.68130 | ¥268.13 |
250 | ¥2.49020 | ¥622.55 |
500 | ¥2.10696 | ¥1,053.48 |
1,000 | ¥1.62809 | ¥1,628.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48447 | ¥4,453.41 |
6,000 | ¥1.38869 | ¥8,332.14 |
15,000 | ¥1.29291 | ¥19,393.65 |
30,000 | ¥1.22587 | ¥36,776.10 |