OPA134UA | |
---|---|
DigiKey Part Number | OPA134UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA134UA |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA134UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.22100 | ¥252.21 |
75 | ¥23.84347 | ¥1,788.26 |
150 | ¥20.66407 | ¥3,099.61 |
300 | ¥19.60447 | ¥5,881.34 |
525 | ¥17.59103 | ¥9,235.29 |
1,050 | ¥14.83590 | ¥15,577.69 |
2,550 | ¥14.09408 | ¥35,939.90 |
5,025 | ¥13.56423 | ¥68,160.26 |