OPA445AU | |
---|---|
DigiKey Part Number | OPA445AU-ND |
Manufacturer | |
Manufacturer Product Number | OPA445AU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA445AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
10 | ¥88.30500 | ¥883.05 |
75 | ¥84.64640 | ¥6,348.48 |
150 | ¥74.58007 | ¥11,187.01 |
300 | ¥70.91983 | ¥21,275.95 |
525 | ¥66.34429 | ¥34,830.75 |
1,050 | ¥60.85381 | ¥63,896.50 |