OPA177GS | |
---|---|
DigiKey Part Number | OPA177GS-ND |
Manufacturer | |
Manufacturer Product Number | OPA177GS |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA177GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.07900 | ¥240.79 |
75 | ¥22.76080 | ¥1,707.06 |
150 | ¥19.72653 | ¥2,958.98 |
300 | ¥18.71480 | ¥5,614.44 |
525 | ¥16.79272 | ¥8,816.18 |
1,050 | ¥14.16254 | ¥14,870.67 |
2,550 | ¥13.45445 | ¥34,308.85 |
5,025 | ¥12.94863 | ¥65,066.87 |