SN74S1053DW | |
---|---|
DigiKey Part Number | 296-1726-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1053DW |
Description | IC 16-BIT BUS TERM ARRAY20-SOIC |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥38.00900 | ¥380.09 |
25 | ¥35.93280 | ¥898.32 |
100 | ¥31.14250 | ¥3,114.25 |
250 | ¥29.54512 | ¥7,386.28 |