PGA103U | |
---|---|
DigiKey Part Number | PGA103U-ND |
Manufacturer | |
Manufacturer Product Number | PGA103U |
Description | IC OPAMP PGA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA103U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.31000 | ¥713.10 |
75 | ¥67.99360 | ¥5,099.52 |
150 | ¥59.03833 | ¥8,855.75 |
300 | ¥56.38493 | ¥16,915.48 |
525 | ¥51.40979 | ¥26,990.14 |
1,050 | ¥44.77628 | ¥47,015.09 |