AD7541AKNZ | |
---|---|
DigiKey Part Number | 505-AD7541AKNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7541AKNZ |
Description | IC DAC 12BIT A-OUT 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AKNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.87000 | ¥326.87 |
20 | ¥304.98950 | ¥6,099.79 |
40 | ¥292.20600 | ¥11,688.24 |
100 | ¥264.81200 | ¥26,481.20 |
260 | ¥255.68062 | ¥66,476.96 |