AD630JNZ | |
---|---|
DigiKey Part Number | 505-AD630JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD630JNZ |
Description | IC MOD/DEMOD BAL 2MHZ 20-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD630JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 0Hz ~ 2MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.07000 | ¥344.07 |
18 | ¥320.98500 | ¥5,777.73 |
36 | ¥307.53028 | ¥11,071.09 |
108 | ¥278.69926 | ¥30,099.52 |
252 | ¥269.08873 | ¥67,810.36 |