HSS-B20-NPS-01 | |
---|---|
DigiKey Part Number | 102-4183-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NPS-01 |
Description | HEATSINK TO-220 4.2W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.2W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NPS-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.88°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.74°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.75520 | ¥237.76 |
100 | ¥4.69110 | ¥469.11 |
250 | ¥4.36992 | ¥1,092.48 |
500 | ¥4.11278 | ¥2,056.39 |
1,000 | ¥3.72725 | ¥3,727.25 |
5,000 | ¥3.59869 | ¥17,993.45 |