LP339MX | |
---|---|
DigiKey Part Number | LP339MXTR-ND - Tape & Reel (TR) LP339MXCT-ND - Cut Tape (CT) LP339MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP339MX |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP339MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |