BA2901SF-E2 | |
---|---|
DigiKey Part Number | BA2901SF-E2TR-ND - Tape & Reel (TR) BA2901SF-E2CT-ND - Cut Tape (CT) BA2901SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901SF-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2901SF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.26900 | ¥72.69 |
25 | ¥6.89960 | ¥172.49 |
100 | ¥5.66780 | ¥566.78 |
250 | ¥5.29828 | ¥1,324.57 |
500 | ¥4.68214 | ¥2,341.07 |
1,000 | ¥3.69633 | ¥3,696.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.44993 | ¥8,624.83 |
5,000 | ¥3.27746 | ¥16,387.30 |
12,500 | ¥3.15424 | ¥39,428.00 |
25,000 | ¥3.05567 | ¥76,391.75 |