ZXCT1022E5TA | |
---|---|
DigiKey Part Number | ZXCT1022E5TATR-ND - Tape & Reel (TR) ZXCT1022E5TACT-ND - Cut Tape (CT) ZXCT1022E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1022E5TA |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1022E5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.10800 | ¥101.08 |
25 | ¥9.59280 | ¥239.82 |
100 | ¥7.87980 | ¥787.98 |
250 | ¥7.36580 | ¥1,841.45 |
500 | ¥6.50922 | ¥3,254.61 |
1,000 | ¥5.13882 | ¥5,138.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63186 | ¥13,895.58 |
6,000 | ¥4.40026 | ¥26,401.56 |
15,000 | ¥4.23484 | ¥63,522.60 |