ZXCT1010E5TA | |
---|---|
DigiKey Part Number | ZXCT1010TR-ND - Tape & Reel (TR) ZXCT1010CT-ND - Cut Tape (CT) ZXCT1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1010E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.35770 | ¥535.77 |
250 | ¥5.00864 | ¥1,252.16 |
500 | ¥4.42624 | ¥2,213.12 |
1,000 | ¥4.10145 | ¥4,101.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.10140 | ¥12,304.20 |