LP339MX/NOPB | |
---|---|
DigiKey Part Number | LP339MX/NOPBTR-ND - Tape & Reel (TR) LP339MX/NOPBCT-ND - Cut Tape (CT) LP339MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP339MX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP339MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 10mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58600 | ¥75.86 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.91190 | ¥591.19 |
250 | ¥5.52652 | ¥1,381.63 |
500 | ¥4.88384 | ¥2,441.92 |
1,000 | ¥3.85573 | ¥3,855.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59868 | ¥8,996.70 |
5,000 | ¥3.41876 | ¥17,093.80 |
12,500 | ¥3.29023 | ¥41,127.88 |
25,000 | ¥3.18741 | ¥79,685.25 |