2SD1949T106Q | |
---|---|
DigiKey Part Number | 2SD1949T106QTR-ND - Tape & Reel (TR) 2SD1949T106QCT-ND - Cut Tape (CT) 2SD1949T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1949T106Q |
Description | TRANS NPN 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1949T106Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83050 | ¥2,491.50 |
6,000 | ¥0.79602 | ¥4,776.12 |
9,000 | ¥0.71642 | ¥6,447.78 |
30,000 | ¥0.70581 | ¥21,174.30 |
75,000 | ¥0.66335 | ¥49,751.25 |