BAS3005B02VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAS3005B02VH6327XTSA1TR-ND - Tape & Reel (TR) BAS3005B02VH6327XTSA1CT-ND - Cut Tape (CT) BAS3005B02VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3005B02VH6327XTSA1 |
Description | DIODE SCHOTTKY 30V 500MA SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥1.06730 | ¥106.73 |
500 | ¥0.98796 | ¥493.98 |
1,000 | ¥0.69578 | ¥695.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69578 | ¥2,087.34 |