AS339MTR-G1 | |
---|---|
DigiKey Part Number | 31-AS339MTR-G1TR-ND - Tape & Reel (TR) 31-AS339MTR-G1CT-ND - Cut Tape (CT) 31-AS339MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS339MTR-G1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
25 | ¥1.99600 | ¥49.90 |
100 | ¥1.52260 | ¥152.26 |
250 | ¥1.28912 | ¥322.28 |
500 | ¥1.14528 | ¥572.64 |
1,000 | ¥1.02482 | ¥1,024.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84056 | ¥3,362.24 |
8,000 | ¥0.77077 | ¥6,166.16 |
12,000 | ¥0.73553 | ¥8,826.36 |
20,000 | ¥0.69620 | ¥13,924.00 |
28,000 | ¥0.67307 | ¥18,845.96 |
40,000 | ¥0.65072 | ¥26,028.80 |
100,000 | ¥0.60221 | ¥60,221.00 |