LM2903S-13 | |
---|---|
DigiKey Part Number | 31-LM2903S-13TR-ND - Tape & Reel (TR) 31-LM2903S-13CT-ND - Cut Tape (CT) 31-LM2903S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903S-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.10480 | ¥52.62 |
100 | ¥1.61080 | ¥161.08 |
250 | ¥1.36644 | ¥341.61 |
500 | ¥1.21588 | ¥607.94 |
1,000 | ¥1.08993 | ¥1,089.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95496 | ¥2,387.40 |
5,000 | ¥0.87241 | ¥4,362.05 |
7,500 | ¥0.83069 | ¥6,230.18 |
12,500 | ¥0.78414 | ¥9,801.75 |
17,500 | ¥0.75675 | ¥13,243.12 |
25,000 | ¥0.73029 | ¥18,257.25 |
62,500 | ¥0.67283 | ¥42,051.88 |
125,000 | ¥0.63784 | ¥79,730.00 |