BA2901F-E2 | |
---|---|
DigiKey Part Number | BA2901F-E2TR-ND - Tape & Reel (TR) BA2901F-E2CT-ND - Cut Tape (CT) BA2901F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901F-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.80200 | ¥98.02 |
25 | ¥9.30360 | ¥232.59 |
100 | ¥7.64260 | ¥764.26 |
250 | ¥7.14408 | ¥1,786.02 |
500 | ¥6.31352 | ¥3,156.76 |
1,000 | ¥4.98426 | ¥4,984.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.11248 | ¥10,281.20 |