LM339BIDR | |
---|---|
DigiKey Part Number | 296-LM339BIDRTR-ND - Tape & Reel (TR) 296-LM339BIDRCT-ND - Cut Tape (CT) 296-LM339BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339BIDR |
Description | 36-V, -40C TO 85C QUAD STANDARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥1.92520 | ¥192.52 |
250 | ¥1.74476 | ¥436.19 |
500 | ¥1.44394 | ¥721.97 |
1,000 | ¥1.08296 | ¥1,082.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99273 | ¥2,978.19 |
6,000 | ¥0.93258 | ¥5,595.48 |
15,000 | ¥0.87241 | ¥13,086.15 |
30,000 | ¥0.80021 | ¥24,006.30 |
75,000 | ¥0.77013 | ¥57,759.75 |