LM2901HYDT | |
---|---|
DigiKey Part Number | 497-LM2901HYDTTR-ND - Tape & Reel (TR) 497-LM2901HYDTCT-ND - Cut Tape (CT) 497-LM2901HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901HYDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901HYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.62100 | ¥116.21 |
25 | ¥10.96320 | ¥274.08 |
100 | ¥9.34200 | ¥934.20 |
250 | ¥8.77156 | ¥2,192.89 |
500 | ¥7.67524 | ¥3,837.62 |
1,000 | ¥6.35951 | ¥6,359.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.92089 | ¥14,802.23 |
5,000 | ¥5.70160 | ¥28,508.00 |
12,500 | ¥5.48231 | ¥68,528.88 |