AS339MTR-E1 | |
---|---|
DigiKey Part Number | 31-AS339MTR-E1TR-ND - Tape & Reel (TR) 31-AS339MTR-E1CT-ND - Cut Tape (CT) 31-AS339MTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS339MTR-E1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60900 | ¥76.09 |
25 | ¥7.21920 | ¥180.48 |
100 | ¥5.93040 | ¥593.04 |
250 | ¥5.54380 | ¥1,385.95 |
500 | ¥4.89908 | ¥2,449.54 |
1,000 | ¥3.86763 | ¥3,867.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.60983 | ¥14,439.32 |
8,000 | ¥3.42933 | ¥27,434.64 |
12,000 | ¥3.30041 | ¥39,604.92 |