LM2901QS14-13 | |
---|---|
DigiKey Part Number | 31-LM2901QS14-13TR-ND - Tape & Reel (TR) 31-LM2901QS14-13CT-ND - Cut Tape (CT) 31-LM2901QS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QS14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.73720 | ¥68.43 |
100 | ¥2.18990 | ¥218.99 |
250 | ¥2.03384 | ¥508.46 |
500 | ¥1.72082 | ¥860.41 |
1,000 | ¥1.32976 | ¥1,329.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21241 | ¥3,031.03 |
5,000 | ¥1.13420 | ¥5,671.00 |
12,500 | ¥1.05598 | ¥13,199.75 |
25,000 | ¥1.00122 | ¥25,030.50 |
62,500 | ¥0.97776 | ¥61,110.00 |