CMP04FSZ-REEL | |
---|---|
DigiKey Part Number | CMP04FSZ-REELTR-ND - Tape & Reel (TR) CMP04FSZ-REELCT-ND - Cut Tape (CT) CMP04FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP04FSZ-REEL |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMP04FSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3.3V ~ 36V, ±1.65V ~ 18V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 3mA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.17000 | ¥173.17 |
10 | ¥159.71200 | ¥1,597.12 |
25 | ¥152.53560 | ¥3,813.39 |
100 | ¥136.38330 | ¥13,638.33 |
250 | ¥130.10296 | ¥32,525.74 |
500 | ¥123.82192 | ¥61,910.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥113.05489 | ¥282,637.22 |