LM4128AMF-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-47963-2-ND - Tape & Reel (TR) 296-47963-1-ND - Cut Tape (CT) 296-47963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128AMF-1.8/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128AMF-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.73065 | ¥13,730.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.50000 | ¥255.00 |
25 | ¥24.10720 | ¥602.68 |
100 | ¥20.89230 | ¥2,089.23 |
250 | ¥19.82108 | ¥4,955.27 |
500 | ¥17.78540 | ¥8,892.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥26.40500 | ¥264.05 |
25 | ¥24.96280 | ¥624.07 |
100 | ¥21.63390 | ¥2,163.39 |
250 | ¥20.52464 | ¥5,131.16 |
500 | ¥18.41670 | ¥9,208.35 |