LTC3025EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3025EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC#TRMPBF |
Description | IC REG LINEAR POS ADJ 300MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Sequencing | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.92000 | ¥339.20 |
25 | ¥32.07000 | ¥801.75 |
100 | ¥27.79390 | ¥2,779.39 |
250 | ¥26.36840 | ¥6,592.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.66024 | ¥11,830.12 |
1,000 | ¥19.95440 | ¥19,954.40 |
2,500 | ¥18.95669 | ¥47,391.72 |