TLK110PTR | |
---|---|
DigiKey Part Number | 296-30096-2-ND - Tape & Reel (TR) 296-30096-1-ND - Cut Tape (CT) 296-30096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK110PTR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLK110PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
10 | ¥55.49600 | ¥554.96 |
25 | ¥52.91160 | ¥1,322.79 |
100 | ¥45.94230 | ¥4,594.23 |
250 | ¥43.87748 | ¥10,969.37 |
500 | ¥40.00588 | ¥20,002.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.84377 | ¥34,843.77 |
2,000 | ¥33.55328 | ¥67,106.56 |