NJU72501MJE-TE2 | |
---|---|
DigiKey Part Number | 2129-NJU72501MJE-TE2TR-ND - Tape & Reel (TR) 2129-NJU72501MJE-TE2CT-ND - Cut Tape (CT) 2129-NJU72501MJE-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72501MJE-TE2 |
Description | PIEZO-SOUNDER DRIVER WITH MULTI- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-EQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 3.4V, 2.3V ~ 5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 12-EQFN (3x3) | |
Package / Case | 12-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03520 | ¥450.88 |
100 | ¥15.36550 | ¥1,536.55 |
250 | ¥14.42792 | ¥3,606.98 |
500 | ¥12.62438 | ¥6,312.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.46022 | ¥15,690.33 |
3,000 | ¥9.73885 | ¥29,216.55 |
7,500 | ¥9.37814 | ¥70,336.05 |