SN74CB3Q3306APWR | |
---|---|
DigiKey Part Number | 296-15102-2-ND - Tape & Reel (TR) 296-15102-1-ND - Cut Tape (CT) 296-15102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306APWR |
Description | IC BUS SWITCH 1 X 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69914 | ¥5,398.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥6.10720 | ¥152.68 |
100 | ¥5.01570 | ¥501.57 |
250 | ¥4.68892 | ¥1,172.23 |
500 | ¥4.14366 | ¥2,071.83 |
1,000 | ¥3.27135 | ¥3,271.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥5.89800 | ¥147.45 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.52820 | ¥1,132.05 |
500 | ¥4.00162 | ¥2,000.81 |
1,000 | ¥3.15921 | ¥3,159.21 |