CPC1025NTR | |
---|---|
DigiKey Part Number | 5656-CPC1025NTR-ND - Tape & Reel (TR) 5656-CPC1025NTRCT-ND - Cut Tape (CT) 5656-CPC1025NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1025NTR |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥13.13000 | ¥131.30 |
25 | ¥11.67000 | ¥291.75 |
50 | ¥11.08540 | ¥554.27 |
100 | ¥10.50250 | ¥1,050.25 |
250 | ¥9.33556 | ¥2,333.89 |
500 | ¥8.75188 | ¥4,375.94 |
1,000 | ¥8.16848 | ¥8,168.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.16848 | ¥16,336.96 |
4,000 | ¥8.02260 | ¥32,090.40 |
6,000 | ¥7.87673 | ¥47,260.38 |
10,000 | ¥7.76004 | ¥77,600.40 |