ESDA13P70-1U1M | |
---|---|
DigiKey Part Number | 497-16271-2-ND - Tape & Reel (TR) 497-16271-1-ND - Cut Tape (CT) 497-16271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA13P70-1U1M |
Description | TVS DIODE 12VWM 20VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA13P70-1U1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 1300W (1.3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30618 | ¥653.09 |
1,000 | ¥0.88822 | ¥888.22 |
2,000 | ¥0.81766 | ¥1,635.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.78371 | ¥6,269.68 |
16,000 | ¥0.70534 | ¥11,285.44 |
24,000 | ¥0.69489 | ¥16,677.36 |
56,000 | ¥0.65309 | ¥36,573.04 |