1610 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,868 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
73,858 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
34,483 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.91792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
4,161 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V | 15.6V | 26.5V | 46A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
51,219 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.78371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 12.5V | 20V | 60A (8/20µs) | 1300W (1.3kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | ||
5,207 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13.2V (Max) | 13.6V | 22.7V | 57A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
2,232 In Stock | 1 : ¥4.10000 Cut Tape (CT) 8,000 : ¥0.75001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.3V | 6.9V | 13.2V | 80A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 |