794058-1 | |
---|---|
DigiKey Part Number | A25668-ND |
Manufacturer | |
Manufacturer Product Number | 794058-1 |
Description | CONN SOCKET 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥1.51470 | ¥151.47 |
1,000 | ¥1.09301 | ¥1,093.01 |
5,000 | ¥0.96848 | ¥4,842.40 |
10,000 | ¥0.85780 | ¥8,578.00 |