640416-2 | |
---|---|
DigiKey Part Number | A100805TR-ND - Tape & Reel (TR) A100805CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640416-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640416-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Fishhook | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.015" (25.78mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.142" (2.54mm ~ 3.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.78640 | ¥44.66 |
50 | ¥1.75040 | ¥87.52 |
100 | ¥1.49500 | ¥149.50 |
250 | ¥1.34576 | ¥336.44 |
500 | ¥1.31636 | ¥658.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31633 | ¥3,290.82 |