499252-7 | |
---|---|
DigiKey Part Number | ASSR60-ND |
Manufacturer | |
Manufacturer Product Number | 499252-7 |
Description | STRAIN RELIEF 60POS SOCKET CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 499252-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 60 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.03700 | ¥40.37 |
25 | ¥4.02160 | ¥100.54 |
50 | ¥3.92040 | ¥196.02 |
100 | ¥3.36320 | ¥336.32 |
250 | ¥3.04216 | ¥760.54 |
500 | ¥2.87316 | ¥1,436.58 |
1,000 | ¥2.51836 | ¥2,518.36 |
2,500 | ¥2.48451 | ¥6,211.28 |