A1DXH-6036G | |
---|---|
DigiKey Part Number | A1DXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-6036G |
Description | IDC CABLE - AKR60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
10 | ¥103.21400 | ¥1,032.14 |
25 | ¥95.79200 | ¥2,394.80 |
50 | ¥90.54260 | ¥4,527.13 |
100 | ¥85.59300 | ¥8,559.30 |
250 | ¥79.48272 | ¥19,870.68 |
500 | ¥75.16798 | ¥37,583.99 |
1,000 | ¥72.04588 | ¥72,045.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/338/A1DXB-60%20M_tmb.jpg)