A1DXH-6036M | |
---|---|
DigiKey Part Number | A1DXH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-6036M |
Description | IDC CABLE - AKR60H/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.32000 | ¥167.32 |
10 | ¥138.61400 | ¥1,386.14 |
25 | ¥128.65440 | ¥3,216.36 |
50 | ¥121.61180 | ¥6,080.59 |
100 | ¥114.97340 | ¥11,497.34 |
250 | ¥106.77836 | ¥26,694.59 |
500 | ¥100.99192 | ¥50,495.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/303/A1DXB-60 G_tmb.jpg)