3365/60 100 | |
---|---|
DigiKey Part Number | 3M157962-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/60 100 |
Description | CABLE RIBBON 60COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.56890 | ¥1,956.89 |
300 | ¥17.25717 | ¥5,177.15 |
500 | ¥15.60568 | ¥7,802.84 |
1,000 | ¥14.11944 | ¥14,119.44 |
2,500 | ¥12.46803 | ¥31,170.08 |
5,000 | ¥11.31204 | ¥56,560.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/670/3365%5E60_tmb.jpg)