A3DDH-6006G | |
---|---|
DigiKey Part Number | A3DDH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6006G |
Description | IDC CABLE - AKR60H/AE60G/AKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
10 | ¥101.80200 | ¥1,018.02 |
25 | ¥94.47840 | ¥2,361.96 |
50 | ¥89.30460 | ¥4,465.23 |
100 | ¥84.42220 | ¥8,442.22 |
250 | ¥78.39476 | ¥19,598.69 |
500 | ¥74.13832 | ¥37,069.16 |
1,000 | ¥70.96801 | ¥70,968.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/946/A3DDx-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/357/A3DDx-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/357/A3DDx-60 G_tmb.jpg)