A3DDH-6036G | |
---|---|
DigiKey Part Number | A3DDH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6036G |
Description | IDC CABLE - AKR60H/AE60G/AKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.40000 | ¥167.40 |
10 | ¥138.68000 | ¥1,386.80 |
25 | ¥128.71000 | ¥3,217.75 |
50 | ¥121.66600 | ¥6,083.30 |
100 | ¥115.02430 | ¥11,502.43 |
250 | ¥106.82532 | ¥26,706.33 |
500 | ¥101.03692 | ¥50,518.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/946/A3DDx-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/357/A3DDx-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/357/A3DDx-60 G_tmb.jpg)